Part Details for MNG18-250DMIK by 3M Interconnect
Overview of MNG18-250DMIK by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG18-250DMIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6338
|
Newark | Fully Nylon Insulated W/Insulation Grip Male Disconnect |3M MNG18-250DMIK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 | Buy Now |
DISTI #
3937-MNG18-250DMIK-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.4000 | Buy Now |
DISTI #
MNG18-250DMIK-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7395 | Buy Now |
DISTI #
7100003556
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 23.36mm Tin Case - Bulk (Alt: 7100003556) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100003556
|
Heilind Electronics | 7100003556 80610057798 B-63-503K 71M-250-32-NBL 99415 | Americas - 0 in Stock |
|
$0.7040 / $0.7381 | Buy Now |
DISTI #
52540657
|
Verical | Quick Disconnect Terminal 18-22AWG ETP Copper M 23.36mm Tin Scotchlok? Case Min Qty: 75 Package Multiple: 25 Date Code: 1403 | Americas - 2100 |
|
$0.8372 / $1.1713 | Buy Now |