Part Details for MNHU18-250DFIK by 3M Interconnect
Overview of MNHU18-250DFIK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNHU18-250DFIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P4137
|
Newark | Fully Nylon Insulated Butted Seam Female H/S Disconnect (Bulk) |3M MNHU18-250DFIK Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
920044-18-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
680 In Stock |
|
$0.7975 / $1.2200 | Buy Now |
DISTI #
7100164285
|
Avnet Americas | 80610530380 MNHU18-250DFIK HEATSHRINK 71F-250-32-NLH - Bulk (Alt: 7100164285) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNHU18-250DFIK
|
Mouser Electronics | Terminals HEATSHRINK 71F-250-32-NLH RoHS: Compliant | 122 |
|
$0.7970 / $1.2200 | Buy Now |
DISTI #
MMM7100164285
|
Heilind Electronics | 7100164285 80610530380 HEATSHRINK 71F-250-32-NLH | Americas - 0 in Stock |
|
$0.9815 / $1.0633 | Buy Now |