Part Details for MNR04M0APJ511 by ROHM Semiconductor
Overview of MNR04M0APJ511 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR04M0APJ511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7524 |
|
$0.0420 / $0.1400 | Buy Now |
Part Details for MNR04M0APJ511
MNR04M0APJ511 CAD Models
MNR04M0APJ511 Part Data Attributes
|
MNR04M0APJ511
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR04M0APJ511
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 510 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 510 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR04M0APJ511
This table gives cross-reference parts and alternative options found for MNR04M0APJ511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04M0APJ511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACN1E4GTP4J511LF | Array/Network Resistor, 0.25W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | MNR04M0APJ511 vs ACN1E4GTP4J511LF |
CRN24511J | Array/Network Resistor, Isolated, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | MNR04M0APJ511 vs CRN24511J |
RAV104D5105%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | MNR04M0APJ511 vs RAV104D5105%R |
YCN104-511-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | MNR04M0APJ511 vs YCN104-511-JL |
AF124-JR-13510RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | MNR04M0APJ511 vs AF124-JR-13510RL |
TSN2BTJ511 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04M0APJ511 vs TSN2BTJ511 |
TSN2BTJ511V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04M0APJ511 vs TSN2BTJ511V |
QRA022CJ510RP10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | MNR04M0APJ511 vs QRA022CJ510RP10 |
TSN2BJ511 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04M0APJ511 vs TSN2BJ511 |
YCN104-511-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | MNR04M0APJ511 vs YCN104-511-JK |