Part Details for MNR14E0APJ683 by ROHM Semiconductor
Overview of MNR14E0APJ683 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR14E0APJ683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36527912
|
Verical | Res Array 68K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R Min Qty: 1352 Package Multiple: 1 Date Code: 1701 | Americas - 3878 |
|
$0.0525 / $0.0541 | Buy Now |
|
Quest Components | 3102 |
|
$0.0600 / $0.2000 | Buy Now | |
|
ComSIT USA | CHIP RESISTOR NETWORK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612 RoHS: Compliant | Europe - 80000 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 4653 |
|
$0.0351 / $0.0388 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 3878 |
|
$0.0200 / $0.1040 | Buy Now |
|
Perfect Parts Corporation | 33600 |
|
RFQ |
Part Details for MNR14E0APJ683
MNR14E0APJ683 CAD Models
MNR14E0APJ683 Part Data Attributes
|
MNR14E0APJ683
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR14E0APJ683
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 68000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 68000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MNR14E0APJ683
This table gives cross-reference parts and alternative options found for MNR14E0APJ683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14E0APJ683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4KTBK683J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MNR14E0APJ683 vs CN1J4KTBK683J |
EXB38V683JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MNR14E0APJ683 vs EXB38V683JV |
CN1J4KLTDD683J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MNR14E0APJ683 vs CN1J4KLTDD683J |
CRA06S0803683JRT6E3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | MNR14E0APJ683 vs CRA06S0803683JRT6E3 |
MNR14E0ABJ683 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14E0APJ683 vs MNR14E0ABJ683 |