Part Details for MNR18E0APJ181 by ROHM Semiconductor
Overview of MNR18E0APJ181 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR18E0APJ181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3126 |
|
$0.0660 / $0.2200 | Buy Now |
Part Details for MNR18E0APJ181
MNR18E0APJ181 CAD Models
MNR18E0APJ181 Part Data Attributes
|
MNR18E0APJ181
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR18E0APJ181
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0615 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 180 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR18E0APJ181
This table gives cross-reference parts and alternative options found for MNR18E0APJ181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN3ATJ181V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ181 vs TSN3ATJ181V |
CN1F8NKTTD181J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ181 vs CN1F8NKTTD181J |
CN1FN8KLBK181J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ181 vs CN1FN8KLBK181J |
CN1F8KTTP181J | Array/Network Resistor, Isolated, 0.25W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ181 vs CN1F8KTTP181J |
741X163181JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, | CTS Corporation | MNR18E0APJ181 vs 741X163181JPC8 |
741X163181JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | MNR18E0APJ181 vs 741X163181JP |
CN1F8KTBK181J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ181 vs CN1F8KTBK181J |
TSN3ATJ181 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ181 vs TSN3ATJ181 |
TSN3AJ181 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ181 vs TSN3AJ181 |
CN1F8KRTTD181J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ181 vs CN1F8KRTTD181J |