Part Details for MNR18E0APJ183 by ROHM Semiconductor
Overview of MNR18E0APJ183 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR18E0APJ183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 |
|
$0.0660 / $0.2200 | Buy Now |
Part Details for MNR18E0APJ183
MNR18E0APJ183 CAD Models
MNR18E0APJ183 Part Data Attributes
|
MNR18E0APJ183
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR18E0APJ183
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 18000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 18000 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR18E0APJ183
This table gives cross-reference parts and alternative options found for MNR18E0APJ183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8NKTTP183J | Array/Network Resistor, Isolated, 0.25W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ183 vs CN1F8NKTTP183J |
TSN3ATJ183V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ183 vs TSN3ATJ183V |
CN1F8KTTP183J | Array/Network Resistor, Isolated, 0.25W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ183 vs CN1F8KTTP183J |
CN1FN8KLBK183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ183 vs CN1FN8KLBK183J |
EXB2HV183JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP | Panasonic Electronic Components | MNR18E0APJ183 vs EXB2HV183JV |
CN1F8NKLTD183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ183 vs CN1F8NKLTD183J |
CN1FN8KLTD183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ183 vs CN1FN8KLTD183J |
CN1F8NKTTD183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ183 vs CN1F8NKTTD183J |
CN1F8KLTP183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ183 vs CN1F8KLTP183J |
TSN3AJ183 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ183 vs TSN3AJ183 |