Part Details for MNR18E0APJ681 by ROHM Semiconductor
Overview of MNR18E0APJ681 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR18E0APJ681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36527887
|
Verical | Res Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R Min Qty: 1220 Package Multiple: 1 Date Code: 1701 | Americas - 4278 |
|
$0.0582 / $0.0599 | Buy Now |
DISTI #
47629703
|
Verical | Res Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R Min Qty: 2404 Package Multiple: 1 Date Code: 2002 | Americas - 3675 |
|
$0.0134 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.25W, 680OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0615 | 3422 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
C1S625900387677
|
Chip1Stop | Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3675 |
|
$0.0104 / $0.0116 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 4278 |
|
$0.0220 / $0.1020 | Buy Now |
Part Details for MNR18E0APJ681
MNR18E0APJ681 CAD Models
MNR18E0APJ681 Part Data Attributes
|
MNR18E0APJ681
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR18E0APJ681
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 680 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 680 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR18E0APJ681
This table gives cross-reference parts and alternative options found for MNR18E0APJ681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X163681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | MNR18E0APJ681 vs 741X163681J |
CN1F8KTBK681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ681 vs CN1F8KTBK681J |
CN1F8NKLTP681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ681 vs CN1F8NKLTP681J |
CN1FN8KTBK681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ681 vs CN1FN8KTBK681J |
TSN3ATJ681V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ681 vs TSN3ATJ681V |
CN1F8KTTP681J | Array/Network Resistor, Isolated, 0.25W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ681 vs CN1F8KTTP681J |
741X163681JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | MNR18E0APJ681 vs 741X163681JP |
CN1F8KLTP681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ681 vs CN1F8KLTP681J |
CN1F8KLTD681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ681 vs CN1F8KLTD681J |
CN1F8KLBK681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ681 vs CN1F8KLBK681J |