Part Details for MNR5012T1R5MT by MetalLions
Overview of MNR5012T1R5MT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR5012T1R5MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5uH 20% 3.8A SMD5x5mm Power Inductors ROHS | 985 |
|
$0.0562 / $0.1006 | Buy Now |