Part Details for MNT-105-BK-H by Samtec Inc
Overview of MNT-105-BK-H by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MNT-105-BK-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MNT-105-BK-H-ND
|
DigiKey | CONN SHUNT 10POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
MNT-105-BK-H
|
Avnet Americas | Conn Shunt F 10 POS 2.54mm ST - Bulk (Alt: MNT-105-BK-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.9500 | Buy Now |
|
Onlinecomponents.com | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$0.7100 / $2.9500 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 86 |
|
$0.7988 / $1.3313 | Buy Now |
DISTI #
MNT-105-BK-H
|
Avnet Americas | Conn Shunt F 10 POS 2.54mm ST - Bulk (Alt: MNT-105-BK-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.9500 | Buy Now |
DISTI #
MNT-105-BK-H
|
Avnet Americas | Conn Shunt F 10 POS 2.54mm ST - Bulk (Alt: MNT-105-BK-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.9500 | Buy Now |
DISTI #
000000000000060461
|
Sager | Headers & Wire Housings .100 Multi Position Shunt Min Qty: 1 | 0 |
|
$1.2600 / $2.9500 | Buy Now |
|
Master Electronics | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$0.7100 / $2.9500 | Buy Now |
DISTI #
5cd9026bcd7c1c4c3856dfb6
|
Samtec | .100" Multi Position Shunt RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7100 / $2.9500 | Buy Now |
Part Details for MNT-105-BK-H
MNT-105-BK-H CAD Models
MNT-105-BK-H Part Data Attributes
|
MNT-105-BK-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MNT-105-BK-H
Samtec Inc
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2 A | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 7.5616 N |