Part Details for MNT-116-BK-T by Samtec Inc
Overview of MNT-116-BK-T by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MNT-116-BK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5959
|
Newark | Shunt, 2.54Mm, Multi, 1X16 Position, Accessory Type:Jumper, For Use With:Tsw, Mtsw, Tlw, Dw, Ew, Zw, Hw, & Tsm Series Headers, No. Of Positions:16Positions, Pitch Spacing:2.54Mm, Product Range:Mnt Series, No. Of Contacts:32Contacts Rohs Compliant: Yes |Samtec MNT-116-BK-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $4.0000 | Buy Now |
DISTI #
612-MNT-116-BK-T-ND
|
DigiKey | .100" MULTI POSITION SHUNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
MNT-116-BK-T
|
Avnet Americas | - Bulk (Alt: MNT-116-BK-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $4.3100 | Buy Now |
DISTI #
200-MNT116BKT
|
Mouser Electronics | Headers & Wire Housings .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$1.4400 / $4.3100 | Order Now |
|
Onlinecomponents.com | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$1.0300 / $4.3100 | Buy Now |
DISTI #
MNT-116-BK-T
|
Avnet Americas | - Bulk (Alt: MNT-116-BK-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $4.3100 | Buy Now |
DISTI #
000000000000060475
|
Sager | Headers & Wire Housings .100 Multi Position Shunt Min Qty: 1 | 0 |
|
$1.8400 / $4.3100 | Buy Now |
|
Master Electronics | .100" Multi Position Shunt RoHS: Compliant | 0 |
|
$1.0300 / $4.3100 | Buy Now |
DISTI #
5cd9025ecd7c1c4c3856d01a
|
Samtec | .100" Multi Position Shunt RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0300 / $4.3100 | Buy Now |
Part Details for MNT-116-BK-T
MNT-116-BK-T CAD Models
MNT-116-BK-T Part Data Attributes:
|
MNT-116-BK-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MNT-116-BK-T
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .5282 N |