Part Details for MNU18-250DFIK by 3M Interconnect
Overview of MNU18-250DFIK by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNU18-250DFIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8623
|
Newark | Crimp Terminal, 6.35Mm, Female, Red, Product Range:Scotchlok Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |3M MNU18-250DFIK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2004 |
|
$0.5480 / $0.6470 | Buy Now |
DISTI #
19-MNU18-250DFIK-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8781 In Stock |
|
$0.5212 / $1.0400 | Buy Now |
DISTI #
89T8623
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Case - Bulk (Alt: 89T8623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 2004 Partner Stock |
|
$0.8620 / $1.2000 | Buy Now |
DISTI #
7000057723
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Case - Bulk (Alt: 7000057723) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNU18-250DFIK
|
Mouser Electronics | Terminals .250 FML DISC RoHS: Compliant | 747 |
|
$0.5110 / $1.0400 | Buy Now |
DISTI #
MMM7000057723
|
Heilind Electronics | 7000057723 80610057673 B-54-1203K 71F-250-32-NL 99381 | Americas - 1055 in Stock |
|
$0.5561 / $0.7118 | Buy Now |
DISTI #
51658630
|
Verical | Quick Disconnect Terminal 18-22AWG Red F 22.09mm Tin Case RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1411 | Americas - 2050 |
|
$0.6418 / $0.9110 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1113 |
|
$0.6142 / $1.7550 | Buy Now |
|
Quest Components | CRIMP TERMINAL, 6.35MM, FEMALE, RED | 811 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | CRIMP TERMINAL, 6.35MM, FEMALE, RED | 475 |
|
$0.4788 / $1.1490 | Buy Now |