Part Details for MNU18-250DMIK by 3M Interconnect
Overview of MNU18-250DMIK by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNU18-250DMIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5475
|
Newark | Male Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Scotchlok Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |3M MNU18-250DMIK Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$540.0600 / $722.7300 | Buy Now |
DISTI #
920046-02-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4703 In Stock |
|
$0.5816 / $1.1600 | Buy Now |
DISTI #
7000057725
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.13mm 11.17mm Tin Case - Bulk (Alt: 7000057725) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000057725
|
Heilind Electronics | 7000057725 80610057764 QUICK DISCONNECT .25X.032 | Americas - 0 in Stock |
|
$0.6109 / $0.6405 | Buy Now |
DISTI #
60866944
|
Verical | Quick Disconnect Terminal 18-22AWG ETP Copper Red M 24.13mm Tin Case RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2122 | Americas - 1600 |
|
$0.7163 / $1.0166 | Buy Now |
|
Quest Components | MALE DISCONNECT RED 22 TO 18 AWG | 84 |
|
Buy Now | |
|
Quest Components | MALE DISCONNECT RED 22 TO 18 AWG | 3596 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
MNU18-250DMIK
|
TTI | Terminals MALE DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5270 / $0.6080 | Buy Now |