Part Details for MO034402-2 by DB Unlimited
Overview of MO034402-2 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO034402-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-MO034402-2
|
Mouser Electronics | Microphones Omnidirctnl Electret Condenser Microphon RoHS: Compliant | 671 |
|
$0.9000 / $1.6700 | Buy Now |
DISTI #
V99:2348_17075757
|
Arrow Electronics | Mic Omni-Directional 2200Ohm -44dB 2V Round Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 73 |
|
$1.1800 / $1.7800 | Buy Now |
|
Symmetry Electronics | Omnidirectional Electret Condenser Microphone Min Qty: 1 | 0 |
|
$0.9700 / $1.5800 | Buy Now |
Part Details for MO034402-2
MO034402-2 CAD Models
MO034402-2 Part Data Attributes
|
MO034402-2
DB Unlimited
Buy Now
|
Compare Parts:
MO034402-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |