Part Details for MO064402-3 by DB Unlimited
Overview of MO064402-3 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO064402-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-MO064402-3
|
Mouser Electronics | Microphones Omnidirctnl Electret Condenser Microphon RoHS: Compliant | 425 |
|
$0.3940 / $0.7500 | Buy Now |
DISTI #
V99:2348_17075788
|
Arrow Electronics | Mic Omni-Directional 2200Ohm -44dB 2V Round Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 200 |
|
$0.5000 / $0.7500 | Buy Now |
|
Symmetry Electronics | Omnidirectional Electret Condenser Microphone Min Qty: 1 | 0 |
|
$0.4400 / $0.6700 | Buy Now |
Part Details for MO064402-3
MO064402-3 CAD Models
MO064402-3 Part Data Attributes
|
MO064402-3
DB Unlimited
Buy Now
|
Compare Parts:
MO064402-3
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |