Part Details for MOC213R2M by Fairchild Semiconductor Corporation
Overview of MOC213R2M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MOC213R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1323 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 1602 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 1058 |
|
$0.2580 / $0.6450 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 312 |
|
$0.1806 / $0.3870 | Buy Now |
Part Details for MOC213R2M
MOC213R2M CAD Models
MOC213R2M Part Data Attributes
|
MOC213R2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC213R2M
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC213R2M
This table gives cross-reference parts and alternative options found for MOC213R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC213R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC213R2M | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOC213R2M vs MOC213R2M |
MOC213 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC213R2M vs MOC213 |
MOC213VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213VM |
MOC213R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213R2-M |
MOC213 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213 |
MOC213R2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC213R2M vs MOC213R2 |
MOC213 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Isocom Components | MOC213R2M vs MOC213 |
MOC213R1VM | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213R1VM |
MOC213 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Temic Semiconductors | MOC213R2M vs MOC213 |
MOC213R2VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213R2VM |