Part Details for MOC3020SM by onsemi
Overview of MOC3020SM by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3020SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC3020SM-488-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1498 In Stock |
|
$0.3100 | Buy Now |
DISTI #
MOC3020SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2823 / $0.9700 | Buy Now |
DISTI #
MOC3020SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3020SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2666 / $0.3182 | Buy Now |
DISTI #
512-MOC3020SM
|
Mouser Electronics | Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC RoHS: Compliant | 1140 |
|
$0.2820 / $0.9300 | Buy Now |
DISTI #
V36:1790_06302692
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 | Americas - 2980 |
|
$0.2588 / $0.9006 | Buy Now |
DISTI #
V99:2348_06302692
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 | Americas - 774 |
|
$0.2886 / $0.5062 | Buy Now |
DISTI #
V79:2366_18324398
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2039 | Americas - 185 |
|
$0.2220 / $0.2942 | Buy Now |
|
Future Electronics | 6PW RP TRIAC SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
79056846
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2325 | Americas - 2980 |
|
$0.2588 / $0.6002 | Buy Now |
DISTI #
61638390
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2145 | Americas - 774 |
|
$0.2886 / $0.4222 | Buy Now |
Part Details for MOC3020SM
MOC3020SM CAD Models
MOC3020SM Part Data Attributes:
|
MOC3020SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3020SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3020SM
This table gives cross-reference parts and alternative options found for MOC3020SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3020SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3020SR2VM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MOC3020SM vs MOC3020SR2VM |
MOC3020SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL | onsemi | MOC3020SM vs MOC3020SR2M |
MOC3020SVM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/BULK | Fairchild Semiconductor Corporation | MOC3020SM vs MOC3020SVM |
MOC3020SR2M | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3020SM vs MOC3020SR2M |
MOC3020S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3020SM vs MOC3020S-M |
MOC3020SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3020SM vs MOC3020SR2-M |