-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9255
|
Newark | Optocoupler, Triac, 4.17Kv, Smdip-6 Rohs Compliant: Yes |Onsemi MOC3020SR2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 160 |
|
$0.3580 / $1.0500 | Buy Now |
DISTI #
MOC3020SR2MCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1942 In Stock |
|
$0.2987 / $1.0200 | Buy Now |
DISTI #
MOC3020SR2M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3020SR2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2821 / $0.3367 | Buy Now |
DISTI #
512-MOC3020SR2M
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 1925 |
|
$0.2980 / $1.0100 | Buy Now |
|
Future Electronics | 6PW RP TRIAC T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
MOC3020SR2M
|
TME | Optotriac, 4.17kV, Uout: 400V, PDIP6, Ch: 1, MOC302XM, 1kV/μs Min Qty: 1 | 0 |
|
$0.3750 / $1.0590 | RFQ |
DISTI #
MOC3020SR2M
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3020SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | OPTOISOLATOR 4.17KV TRIAC 6SMD | 4909 |
|
$0.3736 / $0.7052 | Buy Now |
DISTI #
MOC3020SR2M
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3020SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3020SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3020SR2M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3020SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3020SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3020SR2VM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MOC3020SR2M vs MOC3020SR2VM |
MOC3020SVM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/BULK | Fairchild Semiconductor Corporation | MOC3020SR2M vs MOC3020SVM |
MOC3020SR2M | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3020SR2M vs MOC3020SR2M |
MOC3020S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3020SR2M vs MOC3020S-M |
MOC3020SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3020SR2M vs MOC3020SR2-M |
MOC3020SM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3020SR2M vs MOC3020SM |