Part Details for MOC3041M by Fairchild Semiconductor Corporation
Overview of MOC3041M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3041M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 1 |
|
$0.6615 | Buy Now |
|
ComSIT USA | 6-PIN DIP ZERO-CROSS TRIAC DRIVER OUTPUT OPTOCOUPLER Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation RoHS: Not Compliant | Europe - 400 |
|
RFQ | |
|
Win Source Electronics | Triac AC-OUT 1-CH 400V 6-Pin PDIP W Tube / OPTOISOLATOR 4.17KV TRIAC 6DIP | 70900 |
|
$0.3020 / $0.4530 | Buy Now |
Part Details for MOC3041M
MOC3041M CAD Models
MOC3041M Part Data Attributes
|
MOC3041M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3041M
Fairchild Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3041M
This table gives cross-reference parts and alternative options found for MOC3041M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3041M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3041VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3041M vs MOC3041VM |
MOC3041VM | 6-Pin DIP 400V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3041M vs MOC3041VM |
MOC3041M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3041M vs MOC3041M |