-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5336
|
Newark | Triac Output Optocoupler, Zero Cross, Zero Crossing, 7.5 Kv, 400 V, Dip, 6 Rohs Compliant: Yes |Onsemi MOC3041M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4763 |
|
$0.3130 / $1.0500 | Buy Now |
DISTI #
26AC2392
|
Newark | 6Pw Zc Triac Dip Rohs Compliant: Yes |Onsemi MOC3041M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 933 |
|
$0.3460 / $0.3870 | Buy Now |
DISTI #
78K6090
|
Newark | Optocoupler, Triac, 7500V, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:7.5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, External Depth:6.35Mm, Input Current:30Marohs Compliant: Yes |Onsemi MOC3041M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $1.0800 | Buy Now |
DISTI #
MOC3041M-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
291 In Stock |
|
$0.2949 / $1.0100 | Buy Now |
DISTI #
MOC3041M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3041M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 933 |
|
$0.2785 / $0.3324 | Buy Now |
DISTI #
512-MOC3041-M
|
Mouser Electronics | Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC RoHS: Compliant | 0 |
|
$0.2940 / $1.0000 | Order Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.3000 / $0.3650 | Buy Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3000 / $0.3650 | Buy Now |
DISTI #
MOC3041M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3041M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 933 |
|
$0.2785 / $0.3324 | Buy Now |
DISTI #
MOC3041M
|
TME | Optotriac, 5.3kV, Uout: 400V, zero voltage crossing driver, DIP6 Min Qty: 1 | 0 |
|
$0.3860 / $0.9660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3041M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3041M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.015 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for MOC3041M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3041M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3041VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3041M vs MOC3041VM |
MOC3041M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3041M vs MOC3041M |
MOC3041VM | 6-Pin DIP 400V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3041M vs MOC3041VM |