Part Details for MOC3043SM by onsemi
Overview of MOC3043SM by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3043SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3501
|
Newark | Triac Output Optocoupler, Zero Cross, Zero Crossing, 7.5 Kv, 400 V, Surface Mount Dip, 6 Rohs Compliant: Yes |Onsemi MOC3043SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$0.3400 / $0.8420 | Buy Now |
DISTI #
78K6091
|
Newark | Optocoupler, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:7.5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, Input Current:30Ma, No. Of Channels:1 Rohs Compliant: Yes |Onsemi MOC3043SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.3950 | Buy Now |
DISTI #
MOC3043SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24250 In Stock |
|
$0.3222 / $1.0200 | Buy Now |
DISTI #
MOC3043SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3043SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3165 / $0.3777 | Buy Now |
DISTI #
512-MOC3043SM
|
Mouser Electronics | Triac & SCR Output Optocouplers SO-6 ZERO TRIAC RoHS: Compliant | 33618 |
|
$0.3270 / $0.9400 | Buy Now |
DISTI #
V36:1790_06302783
|
Arrow Electronics | Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 | Americas - 2008 |
|
$0.3048 / $0.8688 | Buy Now |
|
Future Electronics | Single Channel 400 V 4170 Vrms SMT Zero-Cross Triac Optoisolator - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3550 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | 120 |
|
$1.4000 / $4.0000 | Buy Now |
DISTI #
MOC3043SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3043SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3165 / $0.3777 | Buy Now |
Part Details for MOC3043SM
MOC3043SM CAD Models
MOC3043SM Part Data Attributes:
|
MOC3043SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3043SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.005 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3043SM
This table gives cross-reference parts and alternative options found for MOC3043SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3043SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3043SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3043SM vs MOC3043SM |
MOC3043S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3043SM vs MOC3043S-M |
MOC3043SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3043SM vs MOC3043SR2-M |
MOC3043SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | MOC3043SM vs MOC3043SR2VM |
MOC3043SV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3043SM vs MOC3043SV-M |
MOC3043SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3043SM vs MOC3043SR2M |
MOC3043SVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3043SM vs MOC3043SVM |
MOC3043SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | MOC3043SM vs MOC3043SR2M |
MOC3043SR2V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3043SM vs MOC3043SR2V-M |