Part Details for MOC3052 by Lite-On Semiconductor Corporation
Overview of MOC3052 by Lite-On Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for MOC3052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1883-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4014 In Stock |
|
$0.2232 / $0.7600 | Buy Now |
DISTI #
MOC3052
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3052) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2295 / $0.2601 | Buy Now |
DISTI #
859-MOC3052
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocoupler TRIAC RoHS: Compliant | 6111 |
|
$0.2220 / $0.7500 | Buy Now |
DISTI #
V36:1790_06814528
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 2627 |
|
$0.2040 / $0.7258 | Buy Now |
|
Future Electronics | Single Channel 600 V 5000 Vrms Through Hole Photocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 3185Tube |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
77893483
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Min Qty: 222 Package Multiple: 1 | Americas - 3925 |
|
$0.2614 / $0.3645 | Buy Now |
DISTI #
69723125
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Min Qty: 29 Package Multiple: 1 Date Code: 2238 | Americas - 2627 |
|
$0.2040 / $0.4688 | Buy Now |
DISTI #
MOC3052
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3052) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2295 / $0.2601 | Buy Now |
DISTI #
MOC3052-LIT
|
TME | Optotriac, 5kV, Uout: 600V, without zero voltage crossing driver Min Qty: 2 | 3925 |
|
$0.1950 / $0.4000 | Buy Now |
DISTI #
IR3979
|
Rutronik | PHOTOTRIAC,600VDRM,IFT=10MA,NZC RoHS: Compliant Min Qty: 65 Package Multiple: 65 Container: Tube |
Stock DE - 455 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2210 / $0.2753 | Buy Now |
Part Details for MOC3052
MOC3052 CAD Models
MOC3052 Part Data Attributes:
|
MOC3052
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3052
Lite-On Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |
Alternate Parts for MOC3052
This table gives cross-reference parts and alternative options found for MOC3052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP3063 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3052 vs TLP3063 |
PC4SD11NXPBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5 | Sharp Corp | MOC3052 vs PC4SD11NXPBF |
MOC3020SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL | onsemi | MOC3052 vs MOC3020SR2M |
MOC3011SR2 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC3052 vs MOC3011SR2 |
MOC3022 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3052 vs MOC3022 |
MOC3023VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3052 vs MOC3023VM |
MOC3021M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3052 vs MOC3021M |
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3052 vs MOC3009 |
PC3SH21YSZBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | MOC3052 vs PC3SH21YSZBF |
PC3SD21YXPBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | MOC3052 vs PC3SD21YXPBF |