Part Details for MOC3052M by UMW
Overview of MOC3052M by UMW
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3052M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | 2550 |
|
$0.1019 / $0.2058 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureDIP-6 | 13000 |
|
$0.1236 | Buy Now |
|
LCSC | 100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | 5570 |
|
$0.0938 / $0.1406 | Buy Now |
|
LCSC | DIP-6 Thyristor Output Optocoupler ROHS | 2550 |
|
$0.0972 / $0.2100 | Buy Now |