-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7149
|
Newark | Optocoupler, Triac, 4.17Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:4.17Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:600V, Product Range:-, Rohs Compliant: Yes |Onsemi MOC3053SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 976 |
|
$0.5640 / $1.7500 | Buy Now |
DISTI #
MOC3053SMOS-ND
|
DigiKey | 6PW RP TRIAC SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
818 In Stock |
|
$0.5421 / $1.6900 | Buy Now |
DISTI #
MOC3053SM
|
Avnet Americas | Optocoupler AC-OUT Single 600VDRM 6-Pin DIP SMD Tube - Rail/Tube (Alt: MOC3053SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5240 / $0.6254 | Buy Now |
DISTI #
863-MOC3053SM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6PW RP TRIAC SMD RoHS: Compliant | 1255 |
|
$0.5420 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5720 | Buy Now |
DISTI #
MOC3053SM
|
Avnet Americas | Optocoupler AC-OUT Single 600VDRM 6-Pin DIP SMD Tube - Rail/Tube (Alt: MOC3053SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5240 / $0.6254 | Buy Now |
|
Ameya Holding Limited | Min Qty: 252 | 1 |
|
$1.9905 / $2.0342 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ | |
|
LCSC | 60mA 600V 1.18V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | 10 |
|
$1.0435 / $1.3894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3053SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3053SM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.006 A | |
Isolation Voltage-Max | 4170 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES |