Part Details for MOC3072TVM by onsemi
Overview of MOC3072TVM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3072TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MOC3072TVM-ND
|
DigiKey | OPTO TRIAC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
960 In Stock |
|
$0.5367 / $1.6700 | Buy Now |
DISTI #
MOC3072TVM
|
Avnet Americas | Optocoupler AC-OUT 1CH 800VDRM 6-Pin PDIP Tube - Rail/Tube (Alt: MOC3072TVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5188 / $0.6192 | Buy Now |
DISTI #
863-MOC3072TVM
|
Mouser Electronics | Triac & SCR Output Optocouplers OPTO TRIAC RoHS: Compliant | 401 |
|
$0.5360 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5660 | Buy Now |
DISTI #
MOC3072TVM
|
Avnet Americas | Optocoupler AC-OUT 1CH 800VDRM 6-Pin PDIP Tube - Rail/Tube (Alt: MOC3072TVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5188 / $0.6192 | Buy Now |
DISTI #
MOC3072TVM
|
Avnet Americas | Optocoupler AC-OUT 1CH 800VDRM 6-Pin PDIP Tube - Rail/Tube (Alt: MOC3072TVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5188 / $0.6192 | Buy Now |
DISTI #
MOC3072TVM
|
Avnet Silica | Optocoupler AC-OUT 1CH 800VDRM 6-Pin PDIP Tube (Alt: MOC3072TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3072TVM
|
EBV Elektronik | Optocoupler AC-OUT 1CH 800VDRM 6-Pin PDIP Tube (Alt: MOC3072TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | EBV - 1000 |
|
Buy Now |
Part Details for MOC3072TVM
MOC3072TVM CAD Models
MOC3072TVM Part Data Attributes
|
MOC3072TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3072TVM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |