Part Details for MOC3073SR2VM by onsemi
Overview of MOC3073SR2VM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for MOC3073SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MOC3073SR2VMCT-ND
|
DigiKey | 6PW RP TRIAC T&R VDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4810 / $1.5000 | Buy Now |
DISTI #
MOC3073SR2VM
|
Avnet Americas | Optocoupler Triac 800VDRM 6-Pin PDIP White T/R - Tape and Reel (Alt: MOC3073SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5550 | Buy Now |
DISTI #
863-MOC3073SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6PW RP TRIAC RoHS: Compliant | 0 |
|
$0.4800 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
DISTI #
MOC3073SR2VM
|
Avnet Americas | Optocoupler Triac 800VDRM 6-Pin PDIP White T/R - Tape and Reel (Alt: MOC3073SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5550 | Buy Now |
DISTI #
MOC3073SR2VM
|
Avnet Americas | Optocoupler Triac 800VDRM 6-Pin PDIP White T/R - Tape and Reel (Alt: MOC3073SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5550 | Buy Now |
Part Details for MOC3073SR2VM
MOC3073SR2VM CAD Models
MOC3073SR2VM Part Data Attributes
|
MOC3073SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3073SR2VM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak), 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMT-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.006 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |