-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3083-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
220 In Stock |
|
$0.2324 / $0.8000 | Buy Now |
DISTI #
MOC3083
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin DIP T/R - Rail/Tube (Alt: MOC3083) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2389 / $0.2708 | Buy Now |
DISTI #
859-MOC3083
|
Mouser Electronics | Triac & SCR Output Optocouplers 800VDRM IFT=5mA 6 Pin Optocoupler RoHS: Compliant | 1319 |
|
$0.2320 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2330 | Buy Now |
|
Sense Electronic Company Limited | DIP | 8320 |
|
RFQ | |
|
Win Source Electronics | OPTOISOLATOR 5KV TRIAC 6DIP / OPTICALLY COUPLED BILATERAL SWITCH LIGHT ACTIVATED ZERO VOLTAGE CROSSING TRIAC | 272150 |
|
$0.1170 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3083
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3083
Lite-On Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |