Part Details for MOCB2-CL-40A by OptiFuse
Overview of MOCB2-CL-40A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOCB2-CL-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MOCB2-CL-40A-ND
|
DigiKey | FUSE CLIP FOOTPR. CB-TYPE II.40A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$5.8900 / $10.2600 | Buy Now |
DISTI #
MOCB2-CL-40A
|
TME | Fuse: fuse, 40A, 12VDC, automotive, 27.06x11.8x15.32mm Min Qty: 100 | 0 |
|
$10.8500 / $12.1600 | RFQ |
|
South Electronics | MOCB2-CL-40A | 73 |
|
RFQ |