Part Details for MOD-ACC-BUCKBOOST-190UH by Wolfspeed
Overview of MOD-ACC-BUCKBOOST-190UH by Wolfspeed
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOD-ACC-BUCKBOOST-190UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-MOD-ACC-BUCKBOOST-190UH-ND
|
DigiKey | SPEEDVAL KIT BUCK/BOOST ACCESSOR Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.0776 / $250.9800 | Buy Now |
DISTI #
941-ACCBUCKBOST190UH
|
Mouser Electronics | Power Management IC Development Tools SpeedVal Kit Buck/Boost Accessory Board 190uH 40A RoHS: Compliant | 12 |
|
$218.7500 | Buy Now |
DISTI #
V99:2348_27171502
|
Arrow Electronics | SpeedVal Kit Buck/Boost Accessory Board 190uH 40A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 7 |
|
$217.0300 / $217.7100 | Buy Now |
DISTI #
66360961
|
Verical | SpeedVal Kit Buck/Boost Accessory Board 190uH 40A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$217.7100 | Buy Now |
DISTI #
MODACCBBOOST190
|
Richardson RFPD | SILICON CARBIDE TEST/EVALUATION PRODUCTS RoHS: Compliant Min Qty: 1 | 10 |
|
$218.7500 | Buy Now |
Part Details for MOD-ACC-BUCKBOOST-190UH
MOD-ACC-BUCKBOOST-190UH CAD Models
MOD-ACC-BUCKBOOST-190UH Part Data Attributes
|
MOD-ACC-BUCKBOOST-190UH
Wolfspeed
Buy Now
|
Compare Parts:
MOD-ACC-BUCKBOOST-190UH
Wolfspeed
|
Samacsys Manufacturer | Wolfspeed |