Part Details for MOD-ACC-BUCKBOOST-400UH by Wolfspeed
Overview of MOD-ACC-BUCKBOOST-400UH by Wolfspeed
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-404XGBD | Coilcraft Inc | General Purpose Inductor, 400uH, 2%, 1 Element, SMD | |
5315TC-404XGBB | Coilcraft Inc | General Purpose Inductor, 400uH, 2%, 1 Element, SMD | |
4308RV-404XGLD | Coilcraft Inc | General Purpose Inductor, 400uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT |
Price & Stock for MOD-ACC-BUCKBOOST-400UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-MOD-ACC-BUCKBOOST-400UH-ND
|
DigiKey | SPEEDVAL KIT BUCK/BOOST ACCESSOR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$235.0776 / $250.9800 | Buy Now |
DISTI #
941-ACCBUCKBOST400UH
|
Mouser Electronics | Power Management IC Development Tools SpeedVal Kit Buck/Boost Accessory Board 400uH 25A RoHS: Compliant | 8 |
|
$218.7500 | Buy Now |
DISTI #
68456843
|
Verical | SpeedVal Kit Buck/Boost Accessory Board 400uH 25A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$222.1000 | Buy Now |
DISTI #
MODACCBBOOST400
|
Richardson RFPD | SILICON CARBIDE TEST/EVALUATION PRODUCTS RoHS: Compliant Min Qty: 1 | 8 |
|
$218.7500 | Buy Now |
DISTI #
C1S815400007412
|
Chip1Stop | Programming Adapter, Socket RoHS: Compliant | 10 |
|
$236.0000 | Buy Now |
DISTI #
C1S815400009526
|
Chip1Stop | Programming Adapter, Socket RoHS: Compliant | 8 |
|
$326.0000 / $328.0000 | Buy Now |
Part Details for MOD-ACC-BUCKBOOST-400UH
MOD-ACC-BUCKBOOST-400UH CAD Models
MOD-ACC-BUCKBOOST-400UH Part Data Attributes
|
MOD-ACC-BUCKBOOST-400UH
Wolfspeed
Buy Now
|
Compare Parts:
MOD-ACC-BUCKBOOST-400UH
Wolfspeed
|
Samacsys Manufacturer | Wolfspeed |