Part Details for MOD-PWR-MM-C3M0045065L by Wolfspeed
Overview of MOD-PWR-MM-C3M0045065L by Wolfspeed
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOD-PWR-MM-C3M0045065L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-MOD-PWR-MM-C3M0045065L-ND
|
DigiKey | SPEEDVAL KIT HALF-BRIDGE POWER D Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$111.5040 / $119.5800 | Buy Now |
DISTI #
941-PWRMMC3M0045065L
|
Mouser Electronics | Daughter Cards & OEM Boards SpeedVal Kit Half-Bridge Power Daughter Card 45mOhm 650V TOLL RoHS: Compliant | 8 |
|
$100.0000 | Buy Now |
DISTI #
V99:2348_27171512
|
Arrow Electronics | C3M0045065L MOSFET Daughter Card RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 13 |
|
$99.2100 / $99.5200 | Buy Now |
DISTI #
65740756
|
Verical | C3M0045065L MOSFET Daughter Card RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$99.5200 | Buy Now |
DISTI #
MODPC3M0045065L
|
Richardson RFPD | SILICON CARBIDE TEST/EVALUATION PRODUCTS RoHS: Compliant Min Qty: 1 | 0 |
|
$100.0000 | Buy Now |