Part Details for MOFNSB-2-01A-RT by Essentra Components
Overview of MOFNSB-2-01A-RT by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOFNSB-2-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4029
|
Newark | Wire Saddle, Adhesive, Nylon 6.6/Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MOFNSB-2-01A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8030 |
|
$0.1830 / $0.1990 | Buy Now |
DISTI #
RP935-ND
|
DigiKey | FIBER OPTIC FBR WIRE SADDL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1938 In Stock |
|
$0.1568 / $0.4100 | Buy Now |
DISTI #
144-MOFNSB-2-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Fiber Wire Sdl,Adh Mnt,Natural, Fiber Wire Sdl,Adh Mnt,Nat RoHS: Compliant | 0 |
|
$0.1790 / $0.4100 | Order Now |
DISTI #
70912528
|
RS | Wire Saddle, Adhesive, Micro, Fiber, Inside-H.10xW.28in, Nylon, UL94V-2, Pk1000 | Essentra Components MOFNSB-2-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | MOFNSB Natural Nylon Mini Optical Fiber Network Saddle with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1530 / $0.1800 | Buy Now |
DISTI #
RICMOFNSB-2-01ART
|
Heilind Electronics | FIBER WIRE SDL,ADH MNT,NATURAL | Americas - 251 in Stock |
|
$0.1683 / $0.1823 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Adhesive - in)side Height - 2.5 mm (0.100 in) - in)side Width - 7.1 mm (0.280 in) RoHS: Compliant |
3000 In Stock |
|
$0.1247 / $0.1648 | Buy Now |
DISTI #
80923252
|
Verical | MINI OPTICAL FIBER NETWORK SADDLE ON BASE Min Qty: 252 Package Multiple: 1 | Americas - 8030 |
|
$0.2747 / $0.3119 | Buy Now |
DISTI #
66949224
|
Verical | MINI OPTICAL FIBER NETWORK SADDLE ON BASE Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 3000 |
|
$0.2151 / $0.2289 | Buy Now |
DISTI #
RICMOFNSB-2-01ART
|
Interstate Connecting Components | FIBER WIRE SDL,ADH MNT,NATURAL | 83 |
|
$0.1683 / $0.1823 | Buy Now |