Part Details for MOR03SJ0333A19 by SPC Multicomp
Overview of MOR03SJ0333A19 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR03SJ0333A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3356
|
Newark | Resistor, Metal Oxide, 33Kohm, 3W, 5%, Resistance:33Kohm, Product Range:Mor Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Multicomp Pro MOR03SJ0333A19 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2900 |
|
$0.1460 / $0.7470 | Buy Now |
Part Details for MOR03SJ0333A19
MOR03SJ0333A19 CAD Models
MOR03SJ0333A19 Part Data Attributes:
|
MOR03SJ0333A19
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MOR03SJ0333A19
SPC Multicomp
Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOR03SJ0333A19
This table gives cross-reference parts and alternative options found for MOR03SJ0333A19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR03SJ0333A19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM3FB33K-OHM-J | Fixed Resistor, Metal Film, 3W, 33000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Noble Usa Inc | MOR03SJ0333A19 vs RSM3FB33K-OHM-J |
MOR03SJ0333T50 | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MOR03SJ0333A19 vs MOR03SJ0333T50 |
MOR03SJ0333A1 | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | MOR03SJ0333A19 vs MOR03SJ0333A1 |