Part Details for MOR05SJ018KAA0 by Uniroyal Optoelectronics
Overview of MOR05SJ018KAA0 by Uniroyal Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR05SJ018KAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Metal Oxide Resistors 180m�� 5W ��350ppm/�� ��5% Plugin Through Hole Resistors ROHS | 440 |
|
$0.0764 / $0.1300 | Buy Now |