Part Details for MORNTA5002AT5 by Vishay Intertechnologies
Overview of MORNTA5002AT5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MORNTA5002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3537
|
Newark | Mornta 50K 0.1%abs 0.05%ratio T5 E3 |Vishay MORNTA5002AT5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.6800 | Buy Now |
DISTI #
MORNTA5002AT5
|
Avnet Americas | Resistor, Network, 50 kOhm, ± 0.1%, 200 mW, 4 Resistors, Isolated, 8-Pin MSOP, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: MORNTA5002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9575 / $3.4472 | Buy Now |
DISTI #
71-MORNTA5002AT5
|
Mouser Electronics | Resistor Networks & Arrays 50Kohms .1% ABS 0.05% RATIO RoHS: Compliant | 0 |
|
$2.5100 / $2.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6200 | Buy Now |
DISTI #
MORNTA5002AT5
|
TTI | Resistor Networks & Arrays 50Kohms .1% ABS 0.05% RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1200 | Buy Now |
DISTI #
MORNTA5002AT5
|
Avnet Americas | Resistor, Network, 50 kOhm, ± 0.1%, 200 mW, 4 Resistors, Isolated, 8-Pin MSOP, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: MORNTA5002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9575 / $3.4472 | Buy Now |
DISTI #
MORNTA5002AT5
|
Avnet Americas | Resistor, Network, 50 kOhm, ± 0.1%, 200 mW, 4 Resistors, Isolated, 8-Pin MSOP, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: MORNTA5002AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9575 / $3.4472 | Buy Now |
Part Details for MORNTA5002AT5
MORNTA5002AT5 CAD Models
MORNTA5002AT5 Part Data Attributes
|
MORNTA5002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MORNTA5002AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.05W, 50000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 50000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 50000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MORNTA5002AT5
This table gives cross-reference parts and alternative options found for MORNTA5002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MORNTA5002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MORNTA5002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.05W, 50000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP | Vishay Intertechnologies | MORNTA5002AT5 vs MORNTA5002AT3 |
MORNTA5002ATS | Array/Network Resistor, Isolated, Thin Film, 0.05W, 50000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP | Vishay Intertechnologies | MORNTA5002AT5 vs MORNTA5002ATS |