Part Details for MOS1C8102J by KOA Speer Electronics Inc
Overview of MOS1C8102J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS1C8102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS1C8102J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4000 In Stock |
|
$0.0520 / $0.3600 | Buy Now |
DISTI #
660-MOS1C8102J
|
Mouser Electronics | Metal Oxide Resistors 1K ohm 5% 1W RoHS: Compliant | 3896 |
|
$0.0920 / $0.5900 | Buy Now |
Part Details for MOS1C8102J
MOS1C8102J CAD Models
MOS1C8102J Part Data Attributes:
|
MOS1C8102J
KOA Speer Electronics Inc
Buy Now
|
Compare Parts:
MOS1C8102J
KOA Speer Electronics Inc
|
Samacsys Manufacturer | KOA Speer |