Part Details for MOS2CT52A100J by KOA Speer Electronics Inc
Overview of MOS2CT52A100J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS2CT52A100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS2CT52A100JCT-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1932 In Stock |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
660-MOS2CT52A100J
|
Mouser Electronics | Metal Oxide Resistors 10 OHM 5% 300PPM 2W RoHS: Compliant | 3334 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
MOS2CT52A100J
|
TTI | Metal Oxide Resistors 10 OHM 5% 300PPM 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.0500 / $0.0640 | Buy Now |
DISTI #
WMO2764
|
Rutronik | MOS2C 10R 5% 2W TK300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0926 / $0.0982 | Buy Now |
Part Details for MOS2CT52A100J
MOS2CT52A100J CAD Models
MOS2CT52A100J Part Data Attributes
|
MOS2CT52A100J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CT52A100J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS2CT52A100J
This table gives cross-reference parts and alternative options found for MOS2CT52A100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52A100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CT521R100J | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52A100J vs MOS2CT521R100J |
MOS2CL20D100J | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT52A100J vs MOS2CL20D100J |