Part Details for MOS2CT52R823J by KOA Speer Electronics Inc
Overview of MOS2CT52R823J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS2CT52R823J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6921
|
Newark | Res, 82K, 2W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS2CT52R823J Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1670 |
|
$0.0880 / $0.3740 | Buy Now |
DISTI #
2019-MOS2CT52R823JCT-ND
|
DigiKey | RES 82K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1476 In Stock |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
660-MOS2CT52R823J
|
Mouser Electronics | Metal Oxide Resistors 2W 82K 5% RoHS: Compliant | 5521 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
MOS2CT52R823J
|
TTI | Metal Oxide Resistors 2W 82K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0570 | Buy Now |
Part Details for MOS2CT52R823J
MOS2CT52R823J CAD Models
MOS2CT52R823J Part Data Attributes
|
MOS2CT52R823J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CT52R823J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS2CT52R823J
This table gives cross-reference parts and alternative options found for MOS2CT52R823J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52R823J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CM15C823J | Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R823J vs MOS2CM15C823J |
MOS2CVTFA823J | Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R823J vs MOS2CVTFA823J |
MOS2CM16D823J | Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R823J vs MOS2CM16D823J |
MOS2CT521R823J | Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R823J vs MOS2CT521R823J |
MOS2CL15F823J | Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT52R823J vs MOS2CL15F823J |
MOS2CM15E823J | Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R823J vs MOS2CM15E823J |