Part Details for MOS3CT631R823J by KOA Speer Electronics Inc
Overview of MOS3CT631R823J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS3CT631R823J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6985
|
Newark | Res, 82K, 3W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS3CT631R823J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.1130 / $0.4780 | Buy Now |
DISTI #
2019-MOS3CT631R823JCT-ND
|
DigiKey | RES 82K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2930 In Stock |
|
$0.0638 / $0.4600 | Buy Now |
DISTI #
660-MOS3CT631R823J
|
Mouser Electronics | Metal Oxide Resistors RSS3 82K 5%TR RoHS: Compliant | 2821 |
|
$0.0630 / $0.4600 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
MOS3CT631R823J
|
TTI | Metal Oxide Resistors RSS3 82K 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0700 | Buy Now |
Part Details for MOS3CT631R823J
MOS3CT631R823J CAD Models
MOS3CT631R823J Part Data Attributes
|
MOS3CT631R823J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3CT631R823J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |