Part Details for MOSX1/2CT52AR47J by KOA Speer Electronics Inc
Overview of MOSX1/2CT52AR47J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX1/2CT52AR47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7565
|
Newark | Res, 0R47, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX1/2CT52AR47J Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 9875 |
|
$0.1010 / $0.3330 | Buy Now |
DISTI #
3542706
|
element14 Asia-Pacific | RES, 0R47, 0.5W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Container: Each | 9875 |
|
$0.0421 / $0.3101 | Buy Now |
DISTI #
3542706
|
Farnell | RES, 0R47, 0.5W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 6 Days Container: Each | 9875 |
|
$0.0413 / $0.2931 | Buy Now |
Part Details for MOSX1/2CT52AR47J
MOSX1/2CT52AR47J CAD Models
MOSX1/2CT52AR47J Part Data Attributes:
|
MOSX1/2CT52AR47J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1/2CT52AR47J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.4848 V |