Part Details for MOSX1CVTPAR10J by KOA Speer Electronics Inc
Overview of MOSX1CVTPAR10J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX1CVTPAR10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MOSX1CVTPAR10J
|
Mouser Electronics | Metal Oxide Resistors RSS1 .1 5%AMMO RoHS: Compliant | 0 |
|
$0.0830 / $0.4600 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
MOSX1CVTPAR10J
|
TTI | Metal Oxide Resistors RSS1 .1 5%AMMO RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0830 | Buy Now |
Part Details for MOSX1CVTPAR10J
MOSX1CVTPAR10J CAD Models
MOSX1CVTPAR10J Part Data Attributes
|
MOSX1CVTPAR10J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1CVTPAR10J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Working Voltage | 0.3162 V |
Alternate Parts for MOSX1CVTPAR10J
This table gives cross-reference parts and alternative options found for MOSX1CVTPAR10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX1CVTPAR10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX1CM12.5CR10J | Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CVTPAR10J vs MOSX1CM12.5CR10J |
MOSX1CUCLR10J | Fixed Resistor, Metal Film, 1W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CVTPAR10J vs MOSX1CUCLR10J |
MOSX1CL12.5AR10J | Fixed Resistor, Metal Film, 1W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CVTPAR10J vs MOSX1CL12.5AR10J |
MOSX1CM15FR10J | Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CVTPAR10J vs MOSX1CM15FR10J |
MOSX1CL15AR10J | Fixed Resistor, Metal Film, 1W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CVTPAR10J vs MOSX1CL15AR10J |
MOSX1CM15SR10J | Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1CVTPAR10J vs MOSX1CM15SR10J |