-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 1.1J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2844
|
Newark | 7Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-07D220KTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
118-MOV-07D220KTRCT-ND
|
DigiKey | VARISTOR 22V 250A DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6742 In Stock |
|
$0.0538 / $0.4500 | Buy Now |
DISTI #
MOV-07D220KTR
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: MOV-07D220KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0582 | Buy Now |
DISTI #
652-MOV-07D220KTR
|
Mouser Electronics | Varistors 2300pF 22volts 10% RoHS: Compliant | 2148 |
|
$0.0590 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0523 / $0.0697 | Buy Now |
DISTI #
MOV-07D220KTR
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: MOV-07D220KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0582 | Buy Now |
DISTI #
MOV-07D220KTR
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: MOV-07D220KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0582 | Buy Now |
DISTI #
MOV-07D220KTR
|
Avnet Abacus | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: MOV-07D220KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0523 / $0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-07D220KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D220KTR
Bourns Inc
Varistor, 18V, 1.1J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for MOV-07D220KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-07D220KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD07UC10UCBK022 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-07D220KTR vs NVD07UC10UCBK022 |
NV022D07UCTB2 | Varistor, 18V, 1.1J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | MOV-07D220KTR vs NV022D07UCTB2 |
TND07V-220KT00AAA0 | Varistor, 18V, 1.1J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MOV-07D220KTR vs TND07V-220KT00AAA0 |
NVD07UC10UCA022 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-07D220KTR vs NVD07UC10UCA022 |