-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH9604
|
Newark | Varistor, Metal Oxide, 775V, Disc 7Mm Rohs Compliant: Yes |Bourns MOV-07D471K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1441 |
|
$0.1090 / $0.3610 | Buy Now |
DISTI #
81AC9253
|
Newark | 7Mm Radial Disc Mov Rohs Compliant: Yes |Bourns MOV-07D471K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1477 |
|
$0.0680 | Buy Now |
DISTI #
118-MOV-07D471K-ND
|
DigiKey | VARISTOR 470V 1.2KA DISC 7MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
44537 In Stock |
|
$0.0441 / $0.3400 | Buy Now |
DISTI #
MOV-07D471K
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V Radial Bulk - Bulk (Alt: MOV-07D471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1477 |
|
$0.0321 / $0.0365 | Buy Now |
DISTI #
652-MOV-07D471K
|
Mouser Electronics | Varistors 105pF 470volts 10% RoHS: Compliant | 13929 |
|
$0.0440 / $0.3400 | Buy Now |
DISTI #
V99:2348_06254741
|
Arrow Electronics | Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1817 | Americas - 2 |
|
$0.0234 / $0.0322 | Buy Now |
DISTI #
71279352
|
RS | MOV-07D Series Metal Oxide Varistor 126pF 10A, Clamping 775V, Varistor 470V | Bourns MOV-07D471K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 / $0.0520 | RFQ |
|
Onlinecomponents.com | Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial Bulk RoHS: Compliant |
4760 In Stock |
|
$0.0320 / $0.0411 | Buy Now |
DISTI #
MOV-07D471K
|
TTI | Varistors 105pF 470volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.0350 / $0.0365 | Buy Now |
DISTI #
MOV-07D471K
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V Radial Bulk - Bulk (Alt: MOV-07D471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1477 |
|
$0.0321 / $0.0365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-07D471K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D471K
Bourns Inc
Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 30 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for MOV-07D471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-07D471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV470D07UTB2 | Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | MOV-07D471K vs NV470D07UTB2 |
NVD07UC10UCA470 | RESISTOR, VOLTAGE DEPENDENT, 385V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-07D471K vs NVD07UC10UCA470 |
NVD07UC10UCBK470 | RESISTOR, VOLTAGE DEPENDENT, 385V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-07D471K vs NVD07UC10UCBK470 |
VZ07D471KBSB | Varistor, 385V, 30J, Through Hole Mount | World Products Inc | MOV-07D471K vs VZ07D471KBSB |
TND07V-471KB00AAA0 | Varistor, 385V, 30J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | MOV-07D471K vs TND07V-471KB00AAA0 |
V07P300PL1T | Varistor, 385V, 30J, Through Hole Mount | Littelfuse Inc | MOV-07D471K vs V07P300PL1T |
SR471K07DS | Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | MOV-07D471K vs SR471K07DS |