Part Details for MOV-10D101K by Bourns Inc
Overview of MOV-10D101K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MOV-10D101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2891
|
Newark | 10Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-10D101K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.0880 | Buy Now |
DISTI #
MOV-10D101K-ND
|
DigiKey | VARISTOR 100V 2.5KA DISC 10MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1673 In Stock |
|
$0.0713 / $0.4800 | Buy Now |
DISTI #
MOV-10D101K
|
Avnet Americas | Var MOV 60VAC/85VDC 2500A 100V Radial Bulk - Bulk (Alt: MOV-10D101K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0551 / $0.0626 | Buy Now |
DISTI #
652-MOV-10D101K
|
Mouser Electronics | Varistors 500pF 100volts 10% RoHS: Compliant | 2919 |
|
$0.0640 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Var MOV 60VAC/85VDC 2500A 100V Radial Bulk RoHS: Compliant | 0 |
|
$0.0563 / $0.0904 | Buy Now |
DISTI #
MOV-10D101K
|
Avnet Americas | Var MOV 60VAC/85VDC 2500A 100V Radial Bulk - Bulk (Alt: MOV-10D101K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0551 / $0.0626 | Buy Now |
DISTI #
MOV-10D101K
|
TME | Varistor: metal-oxide, THT, 60VAC, 85VDC, 100V, 2.5kA, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0870 | RFQ |
DISTI #
MOV-10D101K
|
Avnet Abacus | Var MOV 60VAC/85VDC 2500A 100V Radial Bulk (Alt: MOV-10D101K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | VARISTOR 100V 2.5KA DISC 10MM | 5000 |
|
RFQ | |
|
Master Electronics | Var MOV 60VAC/85VDC 2500A 100V Radial Bulk RoHS: Compliant | 0 |
|
$0.0563 / $0.0904 | Buy Now |
Part Details for MOV-10D101K
MOV-10D101K CAD Models
MOV-10D101K Part Data Attributes:
|
MOV-10D101K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D101K
Bourns Inc
Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for MOV-10D101K
This table gives cross-reference parts and alternative options found for MOV-10D101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ10D101KBSDZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | MOV-10D101K vs VZ10D101KBSDZ |
VZ10D101KBSEZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | MOV-10D101K vs VZ10D101KBSEZ |
VZ10D101KBSCZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | MOV-10D101K vs VZ10D101KBSCZ |
2381594.6007 | RESISTOR, VOLTAGE DEPENDENT, 85 V, 15 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MOV-10D101K vs 2381594.6007 |
SR101K10DS | Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | MOV-10D101K vs SR101K10DS |
VDRS10P060BSE | Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MOV-10D101K vs VDRS10P060BSE |
VZ10D101KBSFZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | MOV-10D101K vs VZ10D101KBSFZ |