Part Details for MOV-10D391KTR by Bourns Inc
Overview of MOV-10D391KTR by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV-10D391KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2924
|
Newark | Varistor, Metal Oxide, 650V, Disc 10Mm, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product Range:Mov-10Dxxxk Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Bourns MOV-10D391KTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1869 |
|
$0.1850 / $0.4370 | Buy Now |
DISTI #
118-MOV-10D391KTRCT-ND
|
DigiKey | VARISTOR 390V 2.5KA DISC 10MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8689 In Stock |
|
$0.0689 / $0.4300 | Buy Now |
DISTI #
MOV-10D391KTR
|
Avnet Americas | Var MOV 250VAC/320VDC 2500A 390V Radial T/R - Tape and Reel (Alt: MOV-10D391KTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 |
|
$0.0656 / $0.0746 | Buy Now |
DISTI #
652-MOV-10D391KTR
|
Mouser Electronics | Varistors 260pF 390volts 10% RoHS: Compliant | 6533 |
|
$0.0760 / $0.4300 | Buy Now |
DISTI #
71279357
|
RS | MOV-10D Series Metal Oxide Varistor 312pF 25A, Clamping 650V, Varistor 390V, T&R | Bourns MOV-10D391KTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.1070 | RFQ |
|
Onlinecomponents.com | Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial T/R RoHS: Compliant |
2000 In Stock |
|
$0.0730 / $0.1119 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
DISTI #
MOV-10D391KTR
|
TTI | Varistors 260pF 390volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.0680 / $0.0770 | Buy Now |
DISTI #
MOV-10D391KTR
|
Avnet Americas | Var MOV 250VAC/320VDC 2500A 390V Radial T/R - Tape and Reel (Alt: MOV-10D391KTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 |
|
$0.0656 / $0.0746 | Buy Now |
DISTI #
MOV-10D391KTR
|
TME | Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 2.5kA, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1190 | RFQ |
Part Details for MOV-10D391KTR
MOV-10D391KTR CAD Models
MOV-10D391KTR Part Data Attributes:
|
MOV-10D391KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D391KTR
Bourns Inc
Varistor, 320V, 60J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for MOV-10D391KTR
This table gives cross-reference parts and alternative options found for MOV-10D391KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D391KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV10-391K-2 | RESISTOR, VOLTAGE DEPENDENT, 320V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D391KTR vs ROV10-391K-2 |
ROV10-391K | RESISTOR, VOLTAGE DEPENDENT, 320V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D391KTR vs ROV10-391K |
ROV10-391K-S-AP | RESISTOR, VOLTAGE DEPENDENT, 320V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D391KTR vs ROV10-391K-S-AP |
ROV10-391K-S | RESISTOR, VOLTAGE DEPENDENT, 320V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D391KTR vs ROV10-391K-S |
C46416-000 | RESISTOR, VOLTAGE DEPENDENT, 320V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D391KTR vs C46416-000 |