-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 115J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7443
|
Newark | Varistor, Mov, 710V, Disc 14Mm, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Mov-14Dxxxk Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Bourns MOV-14D431KTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6761 |
|
$0.2260 / $0.4370 | Buy Now |
DISTI #
52W8461
|
Newark | Varistor, Metal Oxide, 430V, 14Mm, 10% Rohs Compliant: Yes |Bourns MOV-14D431KTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 10833 |
|
$0.3710 / $0.4520 | Buy Now |
DISTI #
76T0297
|
Newark | 14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-14D431KTR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1880 | Buy Now |
DISTI #
118-MOV-14D431KTRCT-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18579 In Stock |
|
$0.1222 / $0.4200 | Buy Now |
DISTI #
MOV-14D431KTR
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial T/R - Tape and Reel (Alt: MOV-14D431KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1342 | Buy Now |
DISTI #
70AC7443
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial T/R - Product that comes on tape, but is not reeled (Alt: 70AC7443) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 6761 Partner Stock |
|
$0.2700 / $0.4370 | Buy Now |
DISTI #
652-MOV-14D431KTR
|
Mouser Electronics | Varistors 430volts 14mm RoHS: Compliant | 986 |
|
$0.1350 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial T/R RoHS: Compliant |
4000 In Stock |
|
$0.1140 / $0.1537 | Buy Now |
DISTI #
MOV-14D431KTR
|
TTI | Varistors 430volts 14mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 6000 In Stock |
|
$0.1210 / $0.1440 | Buy Now |
DISTI #
MOV-14D431KTR
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial T/R - Tape and Reel (Alt: MOV-14D431KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-14D431KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D431KTR
Bourns Inc
Varistor, 350V, 115J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 115 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |