-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 825V, 310J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0318
|
Newark | 20Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-20D102K Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 | Buy Now |
DISTI #
MOV-20D102K-ND
|
DigiKey | VARISTOR 1KV 6.5KA DISC 20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2941 In Stock |
|
$0.4615 / $1.1900 | Buy Now |
DISTI #
MOV-20D102K
|
Avnet Americas | Var MOV 625VAC/825VDC 6500A 1000V Radial Bulk - Bulk (Alt: MOV-20D102K) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4462 / $0.5069 | Buy Now |
DISTI #
652-MOV-20D102K
|
Mouser Electronics | Varistors 1000volts 20mm RoHS: Compliant | 21794 |
|
$0.4610 / $1.1900 | Buy Now |
DISTI #
71941180
|
RS | MOV-20D Series Metal Oxide Varistor 480pF 100A, Clamping 1650V, Varistor 1000V | Bourns MOV-20D102K RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4432 / $0.9282 | Buy Now |
DISTI #
MOV-20D102K
|
Avnet Americas | Var MOV 625VAC/825VDC 6500A 1000V Radial Bulk - Bulk (Alt: MOV-20D102K) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4462 / $0.5069 | Buy Now |
DISTI #
MOV-20D102K
|
Avnet Americas | Var MOV 625VAC/825VDC 6500A 1000V Radial Bulk - Bulk (Alt: MOV-20D102K) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4462 / $0.5069 | Buy Now |
DISTI #
MOV-20D102K
|
Avnet Abacus | Var MOV 625VAC/825VDC 6500A 1000V Radial Bulk (Alt: MOV-20D102K) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1.65kV 825V 625V 1kV Plugin Varistors ROHS | 7 |
|
$1.5037 / $1.6293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-20D102K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D102K
Bourns Inc
Varistor, 825V, 310J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 310 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |