-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-20D270KKTR-ND
|
DigiKey | MOV 20MM KINK RDL 27V Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2795 | Buy Now |
DISTI #
MOV-20D270KKTR
|
Avnet Americas | 20mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-20D270KKTR) Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2562 / $0.2911 | Buy Now |
DISTI #
652-MOV-20D270KKTR
|
Mouser Electronics | Varistors 20mm Radial Disc MOV - Kinked Leads, T&R RoHS: Compliant | 0 |
|
$0.2580 / $0.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2545 / $0.5330 | Buy Now | |
DISTI #
MOV-20D270KKTR
|
Avnet Americas | 20mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-20D270KKTR) Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2562 / $0.2911 | Buy Now |
DISTI #
MOV-20D270KKTR
|
Avnet Americas | 20mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-20D270KKTR) Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2562 / $0.2911 | Buy Now |
DISTI #
4307568
|
Farnell | VARISTOR, MOV, 53V, DISC 20MM RoHS: Compliant Min Qty: 6000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.6405 | Buy Now |
|
Master Electronics | 0 |
|
$0.2545 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy