-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 615V, 230J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0373
|
Newark | 20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-20D751KTR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4290 | Buy Now |
DISTI #
MOV-20D751KTR-ND
|
DigiKey | VARISTOR 750V 6.5KA DISC 20MM Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4231 | Buy Now |
DISTI #
MOV-20D751KTR
|
Avnet Americas | Var MOV 460VAC/615VDC 6500A 750V Radial T/R - Tape and Reel (Alt: MOV-20D751KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3937 / $0.4473 | Buy Now |
DISTI #
652-MOV-20D751KTR
|
Mouser Electronics | Varistors 750volts 20mm RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
MOV-20D751KTR
|
Avnet Americas | Var MOV 460VAC/615VDC 6500A 750V Radial T/R - Tape and Reel (Alt: MOV-20D751KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3937 / $0.4473 | Buy Now |
DISTI #
MOV-20D751KTR
|
Avnet Americas | Var MOV 460VAC/615VDC 6500A 750V Radial T/R - Tape and Reel (Alt: MOV-20D751KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3937 / $0.4473 | Buy Now |
DISTI #
MOV-20D751KTR
|
Avnet Abacus | Var MOV 460VAC/615VDC 6500A 750V Radial T/R - Tape and Reel (Alt: MOV-20D751KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-20D751KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D751KTR
Bourns Inc
Varistor, 615V, 230J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 230 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |