Part Details for MOVE-RA-40M-1N05-SLXX by ITT Interconnect Solutions
Overview of MOVE-RA-40M-1N05-SLXX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVE-RA-40M-1N05-SLXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MOVE-RA-40M-1N05-SLXX-ND
|
DigiKey | RECEPTACLE (BLACK T89) Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29 In Stock |
|
$76.7500 | Buy Now |
DISTI #
965-MOVERA40M1N5SLXX
|
Mouser Electronics | Standard Circular Connector MOVE RECP AL 40M T89 NON-CONDU RoHS: Compliant | 39 |
|
$91.3500 / $99.1900 | Buy Now |
DISTI #
ITTMOVE-RA-40M-1N05-SLXX
|
Heilind Electronics | 000L80790 RECEPTACLE (BLACK T89) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMOVE-RA-40M-1N05-SLXX
|
Interstate Connecting Components | 000L80790 RECEPTACLE (BLACK T89) | 0 |
|
Buy Now |