Part Details for MOVGT10V320K by Eaton Bussmann
Overview of MOVGT10V320K by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVGT10V320K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVGT10V320K-ND
|
DigiKey | TVS DEVICE GDT/MOV DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
800 In Stock |
|
$0.3694 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.4460 | Buy Now |
DISTI #
000000000006384041
|
Sager | Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 320 V MCOV | 0 |
|
Buy Now |